
1331-681K | |
|---|---|
DigiKey Part Number | 1331-681K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1331-681K |
Description | FIXED IND 680NH 430MA 240 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 430 mA 240mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 430mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 39 @ 25MHz | |
Frequency - Self Resonant | 180MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.115" W (7.95mm x 2.92mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,50990 € | 1.254,95 € |
| Unit Price without VAT: | 2,50990 € |
|---|---|
| Unit Price with VAT: | 2,98678 € |

