270 nH Shielded Inductor 530 mA 160mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1331-271J

DigiKey Part Number
1331-271J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1331-271J
Description
FIXED IND 270NH 530MA 160 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 nH Shielded Inductor 530 mA 160mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
530mA
Shielding
Shielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
45 @ 25MHz
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.313" L x 0.115" W (7.95mm x 2.92mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,06906 €1.534,53 €
Manufacturers Standard Package
Unit Price without VAT:3,06906 €
Unit Price with VAT:3,65218 €