180 nH Shielded Inductor 585 mA 130mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1331-181J

DigiKey Part Number
1331-181J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1331-181J
Description
FIXED IND 180NH 585MA 130 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 nH Shielded Inductor 585 mA 130mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
130mOhm Max
Series
Q @ Freq
45 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
375MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
25 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
2-SMD
Current Rating (Amps)
Size / Dimension
0.313" L x 0.115" W (7.95mm x 2.92mm)
Current - Saturation (Isat)
585mA
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,65188 €1.825,94 €
Manufacturers Standard Package
Unit Price without VAT:3,65188 €
Unit Price with VAT:4,34574 €