
1331-122K | |
|---|---|
DigiKey Part Number | 197-1331-122KTR-ND - Tape & Reel (TR) 197-1331-122KCT-ND - Cut Tape (CT) 197-1331-122KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1331-122K |
Description | FIXED IND 1.2UH 247MA 730 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 247 mA 730mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 730mOhm Max |
Series | Q @ Freq 40 @ 7.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 130MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 2-SMD |
Current Rating (Amps) | Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm) |
Current - Saturation (Isat) 247mA | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,62000 € | 36,20 € |
| 100 | 2,97750 € | 297,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,59848 € | 1.299,24 € |
| 1.000 | 2,45088 € | 2.450,88 € |
| 1.500 | 2,37092 € | 3.556,38 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

