
1330R-90J | |
|---|---|
DigiKey Part Number | 1330R-90J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1330R-90J |
Description | FIXED IND 820UH 29MA 65 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Inductor 29 mA 65Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 65Ohm Max |
Mfr | Q @ Freq 30 @ 790kHz |
Series | Frequency - Self Resonant 3.8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±5% | Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,29302 € | 1.646,51 € |
| Unit Price without VAT: | 3,29302 € |
|---|---|
| Unit Price with VAT: | 3,91869 € |

