
1330R-74F | |
|---|---|
DigiKey Part Number | 1330R-74F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1330R-74F |
Description | FIXED IND 180UH 57MA 17 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Inductor 57 mA 17Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 17Ohm Max |
Mfr | Q @ Freq 30 @ 790kHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±1% | Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,05452 € | 5.027,26 € |
| Unit Price without VAT: | 10,05452 € |
|---|---|
| Unit Price with VAT: | 11,96488 € |

