
1330R-36J | |
|---|---|
DigiKey Part Number | 197-1330R-36JTR-ND - Tape & Reel (TR) 197-1330R-36JCT-ND - Cut Tape (CT) 197-1330R-36JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1330R-36J |
Description | FIXED IND 4.7UH 239MA 1.2 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 239 mA 1.2Ohm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 45 @ 7.9MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.115" W (7.95mm x 2.92mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,74700 € | 37,47 € |
| 100 | 3,08210 € | 308,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,68980 € | 1.344,90 € |
| 1.000 | 2,53703 € | 2.537,03 € |
| 1.500 | 2,46239 € | 3.693,59 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

