
1330R-24J | |
|---|---|
DigiKey Part Number | 197-1330R-24JTR-ND - Tape & Reel (TR) 197-1330R-24JCT-ND - Cut Tape (CT) 197-1330R-24JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1330R-24J |
Description | FIXED IND 1.5UH 560MA 220 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 560 mA 220mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 28 @ 7.9MHz |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±5% | Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,73000 € | 37,30 € |
| 100 | 3,06810 € | 306,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,67762 € | 1.338,81 € |
| 1.000 | 2,52553 € | 2.525,53 € |
| 1.500 | 2,45123 € | 3.676,84 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

