
1330R-20K | |
|---|---|
DigiKey Part Number | 197-1330R-20KTR-ND - Tape & Reel (TR) 197-1330R-20KCT-ND - Cut Tape (CT) 197-1330R-20KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1330R-20K |
Description | FIXED IND 1UH 390MA 1 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 390 mA 1Ohm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 230MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.115" W (7.95mm x 2.92mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,06400 € | 30,64 € |
| 100 | 2,51970 € | 251,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19884 € | 1.099,42 € |
| 1.000 | 2,07387 € | 2.073,87 € |
| 1.500 | 2,00420 € | 3.006,30 € |
| 2.500 | 1,96862 € | 4.921,55 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

