
1330R-16H | |
|---|---|
DigiKey Part Number | 1330R-16H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1330R-16H |
Description | FIXED IND 680NH 500MA 600 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 500 mA 600mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 28 @ 25MHz |
Series | Frequency - Self Resonant 275MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±3% | Size / Dimension 0.313" L x 0.115" W (7.95mm x 2.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,79300 € | 2.396,50 € |
| Unit Price without VAT: | 4,79300 € |
|---|---|
| Unit Price with VAT: | 5,70367 € |

