
1330-60K | |
|---|---|
DigiKey Part Number | 1330-60K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1330-60K |
Description | FIXED IND 47UH 110MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 110 mA 4.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4.5Ohm Max |
Mfr | Q @ Freq 35 @ 2.5MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.115" W (7.94mm x 2.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,57398 € | 1.286,99 € |
| Unit Price without VAT: | 2,57398 € |
|---|---|
| Unit Price with VAT: | 3,06304 € |

