
1330-46K | |
|---|---|
DigiKey Part Number | 1330-46K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1330-46K |
Description | FIXED IND 12UH 160MA 2.7 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Inductor 160 mA 2.7Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.7Ohm Max |
Mfr | Q @ Freq 45 @ 2.5MHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.115" W (7.94mm x 2.92mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45802 € | 1.229,01 € |
| Unit Price without VAT: | 2,45802 € |
|---|---|
| Unit Price with VAT: | 2,92504 € |

