
1210R-823F | |
|---|---|
DigiKey Part Number | 1210R-823F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210R-823F |
Description | FIXED IND 82UH 136MA 10 OHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Inductor 136 mA 10Ohm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-823F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10Ohm Max | |
Q @ Freq | 30 @ 2.5MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.128" L x 0.095" W (3.26mm x 2.41mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,15948 € | 6.318,96 € |
| Unit Price without VAT: | 3,15948 € |
|---|---|
| Unit Price with VAT: | 3,75978 € |

