56 µH Unshielded Inductor 152 mA 8Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210R-563J

DigiKey Part Number
DN42067JTR-ND - Tape & Reel (TR)
DN42067JCT-ND - Cut Tape (CT)
DN42067JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210R-563J
Description
FIXED IND 56UH 152MA 8 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Inductor 152 mA 8Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210R-563J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
8Ohm Max
Mfr
Q @ Freq
30 @ 2.5MHz
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Shielding
Unshielded
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
102,16600 €21,66 €
1001,78090 €178,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,55394 €776,97 €
1.0001,46554 €1.465,54 €
1.5001,41625 €2.124,38 €
2.5001,35657 €3.391,43 €
3.5001,34072 €4.692,52 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €