
1210R-471G | |
|---|---|
DigiKey Part Number | 1210R-471G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210R-471G |
Description | FIXED IND 470NH 644MA 500 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 644 mA 500mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-471G Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 220MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±2% | Size / Dimension 0.128" L x 0.095" W (3.26mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.101" (2.57mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,65692 € | 7.313,84 € |
| Unit Price without VAT: | 3,65692 € |
|---|---|
| Unit Price with VAT: | 4,35173 € |

