39 µH Unshielded Inductor 170 mA 6.4Ohm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210R-393F

DigiKey Part Number
1210R-393F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210R-393F
Description
FIXED IND 39UH 170MA 6.4 OHM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Inductor 170 mA 6.4Ohm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
1210R-393F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
6.4Ohm Max
Mfr
Q @ Freq
30 @ 2.5MHz
Series
Frequency - Self Resonant
14MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±1%
Size / Dimension
0.128" L x 0.095" W (3.26mm x 2.41mm)
Current Rating (Amps)
Height - Seated (Max)
0.101" (2.57mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,87484 €7.749,68 €
Manufacturers Standard Package
Unit Price without VAT:3,87484 €
Unit Price with VAT:4,61106 €