
1210R-330K | |
|---|---|
DigiKey Part Number | DN42055TR-ND - Tape & Reel (TR) DN42055CT-ND - Cut Tape (CT) DN42055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-330K |
Description | FIXED IND 33NH 711MA 240 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Inductor 711 mA 240mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-330K Models |
Category | DC Resistance (DCR) 240mOhm Max |
Mfr | Q @ Freq 30 @ 50MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Unshielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32064 € | 660,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,77200 € | 17,72 € |
| 100 | 1,45720 € | 145,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,64700 € | 16,47 € |
| 25 | 1,48920 € | 37,23 € |
| 50 | 1,37960 € | 68,98 € |
| 100 | 1,27790 € | 127,79 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

