
1210R-330J | |
|---|---|
DigiKey Part Number | 1210R-330J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210R-330J |
Description | FIXED IND 33NH 711MA 240 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Inductor 711 mA 240mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-330J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 30 @ 50MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.128" L x 0.095" W (3.26mm x 2.41mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,25325 € | 2.506,50 € |
| Unit Price without VAT: | 1,25325 € |
|---|---|
| Unit Price with VAT: | 1,49137 € |

