
1210R-223H | |
|---|---|
DigiKey Part Number | 1210R-223H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210R-223H |
Description | FIXED IND 22UH 224MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 224 mA 3.7Ohm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-223H Models |
Category | DC Resistance (DCR) 3.7Ohm Max |
Mfr | Q @ Freq 30 @ 2.5MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±3% | Size / Dimension 0.128" L x 0.095" W (3.26mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.101" (2.57mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,30619 € | 4.612,38 € |
| Unit Price without VAT: | 2,30619 € |
|---|---|
| Unit Price with VAT: | 2,74437 € |

