
1210R-153J | |
---|---|
DigiKey Part Number | DN42037JTR-ND - Tape & Reel (TR) DN42037JCT-ND - Cut Tape (CT) DN42037JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-153J |
Description | FIXED IND 15UH 257MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 257 mA 2.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-153J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 30 @ 2.5MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,56000 € | 2,56 € |
10 | 2,10200 € | 21,02 € |
100 | 1,72830 € | 172,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,50806 € | 754,03 € |
1.000 | 1,42227 € | 1.422,27 € |
1.500 | 1,37443 € | 2.061,64 € |
2.500 | 1,35318 € | 3.382,95 € |
Unit Price without VAT: | 2,56000 € |
---|---|
Unit Price with VAT: | 3,04640 € |