
1210R-120K | |
|---|---|
DigiKey Part Number | 1210R-120K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210R-120K |
Description | FIXED IND 12NH 931MA 140 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Inductor 931 mA 140mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-120K Models |
Category | DC Resistance (DCR) 140mOhm Max |
Mfr | Q @ Freq 30 @ 50MHz |
Series | Frequency - Self Resonant 1.85GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Unshielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31016 € | 655,08 € |
| Unit Price without VAT: | 1,31016 € |
|---|---|
| Unit Price with VAT: | 1,55909 € |

