
1210R-101K | |
|---|---|
DigiKey Part Number | DN42028TR-ND - Tape & Reel (TR) DN42028CT-ND - Cut Tape (CT) DN42028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-101K |
Description | FIXED IND 100NH 1.018A 200 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 1.018 A 200mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-101K Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 550MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Unshielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,75800 € | 17,58 € |
| 100 | 1,44570 € | 144,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26136 € | 630,68 € |
| 1.000 | 1,18955 € | 1.189,55 € |
| 1.500 | 1,14951 € | 1.724,27 € |
| 2.500 | 1,10103 € | 2.752,57 € |
| 3.500 | 1,07026 € | 3.745,91 € |
| 5.000 | 1,06344 € | 5.317,20 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

