
1210R-100J | |
|---|---|
DigiKey Part Number | 1210R-100J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210R-100J |
Description | FIXED IND 10NH 966MA 130 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Inductor 966 mA 130mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-100J Models |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 30 @ 50MHz |
Series | Frequency - Self Resonant 2GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±5% | Size / Dimension 0.128" L x 0.095" W (3.26mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.101" (2.57mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,52481 € | 3.049,62 € |
| Unit Price without VAT: | 1,52481 € |
|---|---|
| Unit Price with VAT: | 1,81452 € |

