1210-823J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 1,51298 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,10053 €
Datasheet
82 µH Unshielded Inductor 136 mA 10Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210-823J

DigiKey Part Number
DN10823JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210-823J
Description
FIXED IND 82UH 136MA 10 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Inductor 136 mA 10Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
10Ohm Max
Q @ Freq
30 @ 2.5MHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,58188 €790,94 €
Manufacturers Standard Package
Unit Price without VAT:1,58188 €
Unit Price with VAT:1,88244 €