1210-560K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 1,31016 €
Datasheet
56 nH Unshielded Inductor 606 mA 330mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210-560K

DigiKey Part Number
DN10560TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210-560K
Description
FIXED IND 56NH 606MA 330 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Inductor 606 mA 330mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
330mOhm Max
Mfr
Q @ Freq
30 @ 50MHz
Series
Frequency - Self Resonant
750MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Shielding
Unshielded
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210R-560KDelevan01210R-560K-ND1,31016 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,37560 €687,80 €
Manufacturers Standard Package
Unit Price without VAT:1,37560 €
Unit Price with VAT:1,63696 €