Similar
Similar

1210-332K | |
|---|---|
DigiKey Part Number | DN10332TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210-332K |
Description | FIXED IND 3.3UH 393MA 1.2 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 393 mA 1.2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 58MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Unshielded | Height - Seated (Max) 0.101" (2.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210-332J | Delevan | 0 | DN10332JCT-ND | 2,69000 € | Direct |
| CM322522-3R3JL | Bourns Inc. | 4.812 | 118-CM322522-3R3JLCT-ND | 0,22000 € | Similar |
| CM322522-3R3KL | Bourns Inc. | 0 | CM322522-3R3KLCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,73552 € | 867,76 € |
| Unit Price without VAT: | 1,73552 € |
|---|---|
| Unit Price with VAT: | 2,06527 € |



