27 nH Unshielded Inductor 743 mA 220mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210-270K

DigiKey Part Number
DN10270TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210-270K
Description
FIXED IND 27NH 743MA 220 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Inductor 743 mA 220mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
30 @ 50MHz
Frequency - Self Resonant
1.15GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,33452 €667,26 €
1.0001,25857 €1.258,57 €
1.5001,21621 €1.824,32 €
2.5001,16493 €2.912,33 €
3.5001,13239 €3.963,37 €
5.0001,13061 €5.653,05 €
Manufacturers Standard Package
Unit Price without VAT:1,33452 €
Unit Price with VAT:1,58808 €