220 nH Unshielded Inductor 805 mA 320mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210-221K

DigiKey Part Number
197-1210-221KTR-ND - Tape & Reel (TR)
197-1210-221KCT-ND - Cut Tape (CT)
197-1210-221KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210-221K
Description
FIXED IND 220NH 805MA 320 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Inductor 805 mA 320mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
320mOhm Max
Mfr
Q @ Freq
30 @ 25MHz
Series
Frequency - Self Resonant
350MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Shielding
Unshielded
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,85100 €18,51 €
1001,52260 €152,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,32846 €664,23 €
1.0001,25286 €1.252,86 €
1.5001,21070 €1.816,05 €
2.5001,15965 €2.899,12 €
3.5001,12725 €3.945,38 €
5.0001,12549 €5.627,45 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €