Similar
Similar

1210-183K | |
|---|---|
DigiKey Part Number | DN10183TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210-183K |
Description | FIXED IND 18UH 237MA 3.3 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Inductor 237 mA 3.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.3Ohm Max |
Mfr | Q @ Freq 30 @ 2.5MHz |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Unshielded | Height - Seated (Max) 0.101" (2.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210-183J | Delevan | 0 | DN10183JTR-ND | 1,73552 € | Direct |
| CM322522-180JL | Bourns Inc. | 0 | CM322522-180JL-ND | 0,09928 € | Similar |
| CM322522-180KL | Bourns Inc. | 4.696 | CM322522-180KLCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,73552 € | 867,76 € |
| Unit Price without VAT: | 1,73552 € |
|---|---|
| Unit Price with VAT: | 2,06527 € |



