Similar
Similar

1210-152K | |
|---|---|
DigiKey Part Number | DN10152TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210-152K |
Description | FIXED IND 1.5UH 467MA 850 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 467 mA 850mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 850mOhm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 85MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Unshielded | Height - Seated (Max) 0.101" (2.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210-152J | Delevan | 0 | DN10152JTR-ND | 1,74942 € | Direct |
| CM322522-1R5JL | Bourns Inc. | 0 | CM322522-1R5JL-ND | 0,10007 € | Similar |
| CM322522-1R5KL | Bourns Inc. | 7.413 | 118-CM322522-1R5KLCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,74942 € | 874,71 € |
| Unit Price without VAT: | 1,74942 € |
|---|---|
| Unit Price with VAT: | 2,08181 € |



