1210-104K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 1,56222 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,09928 €
Datasheet

Similar


Bourns Inc.
In Stock: 10.664
Unit Price: 0,22000 €
Datasheet
100 µH Unshielded Inductor 120 mA 13Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210-104K

DigiKey Part Number
DN10104TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210-104K
Description
FIXED IND 100UH 120MA 13 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Inductor 120 mA 13Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
13Ohm Max
Mfr
Q @ Freq
30 @ 2.5MHz
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.138" L x 0.105" W (3.51mm x 2.67mm)
Current Rating (Amps)
Height - Seated (Max)
0.101" (2.57mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210-104JDelevan0DN10104JTR-ND1,56222 €Direct
CM322522-101JLBourns Inc.0CM322522-101JL-ND0,09928 €Similar
CM322522-101KLBourns Inc.10.664CM322522-101KLCT-ND0,22000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,56222 €781,11 €
Manufacturers Standard Package
Unit Price without VAT:1,56222 €
Unit Price with VAT:1,85904 €