Similar
Similar

10HC-68 | |
|---|---|
DigiKey Part Number | 10HC-68-ND |
Manufacturer | |
Manufacturer Product Number | 10HC-68 |
Description | FIXED IND 68UH 10A 27 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 10 A 27mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 10HC-68 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 9A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 27mOhm Max |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder (Open) |
Inductance | Size / Dimension 1.375" Dia x 0.937" L (34.93mm x 23.80mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IH10BQ680K | Vishay Dale | 0 | IH10BQ680K-ND | 5,85440 € | Similar |
| IH10EB680K | Vishay Dale | 0 | IH10EB680K-ND | 5,66800 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,65720 € | 1.282,86 € |
| Unit Price without VAT: | 25,65720 € |
|---|---|
| Unit Price with VAT: | 30,53207 € |



