Similar
Similar

10HC-100 | |
|---|---|
DigiKey Part Number | 10HC-100-ND |
Manufacturer | |
Manufacturer Product Number | 10HC-100 |
Description | FIXED IND 100UH 10A 30 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 10 A 30mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 10HC-100 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 6A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 30mOhm Max |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder (Open) |
Inductance | Size / Dimension 1.625" Dia x 0.937" L (41.28mm x 23.80mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IH10BQ101K | Vishay Dale | 75 | 541-2550-ND | 8,46000 € | Similar |
| IH10EB101K | Vishay Dale | 533 | IH10EB101K-ND | 4,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,86260 € | 1.293,13 € |
| Unit Price without VAT: | 25,86260 € |
|---|---|
| Unit Price with VAT: | 30,77649 € |



