108R-393HS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.094
Unit Price: 0,15000 €
Datasheet
Image for 108R-393HS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108R-393HS

DigiKey Part Number
108R-393HS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
108R-393HS
Description
FIXED IND 39UH 38MA 17 OHM SMD
Customer Reference
Detailed Description
39 µH Unshielded Inductor 38 mA 17Ohm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
17Ohm Max
Mfr
Q @ Freq
30 @ 2.5MHz
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 2 Lead
Tolerance
±3%
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV25T-390J-EFTDK2.094445-16478-1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes