108R-183G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.192
Unit Price: 0,15000 €
Datasheet
Image for 108R-183G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108R-183G

DigiKey Part Number
108R-183G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
108R-183G
Description
FIXED IND 18UH 75MA 4.4 OHM SMD
Customer Reference
Detailed Description
18 µH Unshielded Inductor 75 mA 4.4Ohm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.4Ohm Max
Q @ Freq
32 @ 2.5MHz
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max)
0.075" (1.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes