108R-153KS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.000
Unit Price: 0,15000 €
Datasheet
Image for 108R-153KS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108R-153KS

DigiKey Part Number
108R-153KS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
108R-153KS
Description
FIXED IND 15UH 79MA 4.2 OHM SMD
Customer Reference
Detailed Description
15 µH Unshielded Inductor 79 mA 4.2Ohm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.2Ohm Max
Mfr
Q @ Freq
32 @ 2.5MHz
Series
Frequency - Self Resonant
24MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 2 Lead
Tolerance
±10%
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV25T-150J-EFTDK2.000445-16456-1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes