Similar

Category | DC Resistance (DCR) 4.4Ohm Max |
Mfr | Q @ Freq 32 @ 2.5MHz |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±10% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.91mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV25T-180J-EF | TDK | 3.192 | 445-16458-1-ND | 0,15000 € | Similar |


