Image for 106-821F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106-821F

DigiKey Part Number
106-821F-ND
Manufacturer
Manufacturer Product Number
106-821F
Description
FIXED IND 820NH 380MA 700 MOHM
Customer Reference
Detailed Description
820 nH Unshielded Inductor 380 mA 700mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
700mOhm Max
Mfr
Q @ Freq
42 @ 25MHz
Series
Frequency - Self Resonant
150MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 2 Lead
Tolerance
±1%
Size / Dimension
0.155" L x 0.110" W (3.94mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.90mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.