Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 47 @ 100MHz |
Series | Frequency - Self Resonant 840MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.155" L x 0.110" W (3.94mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.91mm) |
Shielding Unshielded |