Image for 106-562K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106-562K

DigiKey Part Number
106-562K-ND
Manufacturer
Manufacturer Product Number
106-562K
Description
FIXED IND 5.6UH 185MA 2.6 OHM
Customer Reference
Detailed Description
5.6 µH Unshielded Inductor 185 mA 2.6Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.6Ohm Max
Mfr
Q @ Freq
41 @ 7.9MHz
Series
Frequency - Self Resonant
45MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.155" L x 0.110" W (3.94mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.