Image for 106-470K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106-470K

DigiKey Part Number
106-470K-ND
Manufacturer
Manufacturer Product Number
106-470K
Description
FIXED IND 47NH 1.1A 80 MOHM SMD
Customer Reference
Detailed Description
47 nH Unshielded Inductor 1.1 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
80mOhm Max
Mfr
Q @ Freq
47 @ 100MHz
Series
Frequency - Self Resonant
900MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.155" L x 0.110" W (3.94mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.