Image for 106-393K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106-393K

DigiKey Part Number
106-393K-ND
Manufacturer
Manufacturer Product Number
106-393K
Description
FIXED IND 39UH 75MA 17 OHM SMD
Customer Reference
Detailed Description
39 µH Unshielded Inductor 75 mA 17Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
17Ohm Max
Mfr
Q @ Freq
30 @ 2.5MHz
Series
Frequency - Self Resonant
10MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.155" L x 0.110" W (3.94mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.