Image for 106-270K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106-270K

DigiKey Part Number
106-270K-ND
Manufacturer
Manufacturer Product Number
106-270K
Description
FIXED IND 27NH 1.2A 70 MOHM SMD
Customer Reference
Detailed Description
27 nH Unshielded Inductor 1.2 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
70mOhm Max
Mfr
Q @ Freq
45 @ 100MHz
Series
Frequency - Self Resonant
1.2GHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.155" L x 0.110" W (3.94mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.