Image for 106-221K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106-221K

DigiKey Part Number
106-221K-ND
Manufacturer
Manufacturer Product Number
106-221K
Description
FIXED IND 220NH 550MA 330 MOHM
Customer Reference
Detailed Description
220 nH Unshielded Inductor 550 mA 330mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
330mOhm Max
Mfr
Q @ Freq
45 @ 25MHz
Series
Frequency - Self Resonant
260MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.155" L x 0.110" W (3.94mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.