Image for 106-153K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106-153K

DigiKey Part Number
106-153K-ND
Manufacturer
Manufacturer Product Number
106-153K
Description
FIXED IND 15UH 135MA 5.2 OHM SMD
Customer Reference
Detailed Description
15 µH Unshielded Inductor 135 mA 5.2Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
5.2Ohm Max
Mfr
Q @ Freq
32 @ 2.5MHz
Series
Frequency - Self Resonant
24MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.155" L x 0.110" W (3.94mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.