Image for 106-152K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106-152K

DigiKey Part Number
106-152K-ND
Manufacturer
Manufacturer Product Number
106-152K
Description
FIXED IND 1.5UH 300MA 1.1 OHM
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor 300 mA 1.1Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.1Ohm Max
Mfr
Q @ Freq
36 @ 7.9MHz
Series
Frequency - Self Resonant
100MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.155" L x 0.110" W (3.94mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.