Image for 106-122K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106-122K

DigiKey Part Number
106-122K-ND
Manufacturer
Manufacturer Product Number
106-122K
Description
FIXED IND 1.2UH 335MA 900 MOHM
Customer Reference
Detailed Description
1.2 µH Unshielded Inductor 335 mA 900mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
900mOhm Max
Mfr
Q @ Freq
36 @ 7.9MHz
Series
Frequency - Self Resonant
120MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.155" L x 0.110" W (3.94mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.