Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 36 @ 7.9MHz |
Series | Frequency - Self Resonant 120MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±5% | Size / Dimension 0.155" L x 0.110" W (3.94mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |