105R-391J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1.832
Unit Price: 0,15000 €
Datasheet
Image for 105R-391J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105R-391J

DigiKey Part Number
105R-391J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
105R-391J
Description
FIXED IND 390NH 585MA 280 MOHM
Customer Reference
Detailed Description
390 nH Unshielded Inductor 585 mA 280mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
35 @ 25MHz
Frequency - Self Resonant
185MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max)
0.075" (1.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes