105R-222H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1.567
Unit Price: 0,20000 €
Datasheet
Image for 105R-222H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105R-222H

DigiKey Part Number
105R-222H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
105R-222H
Description
FIXED IND 2.2UH 235MA 1.7 OHM
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 235 mA 1.7Ohm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.7Ohm Max
Mfr
Q @ Freq
25 @ 7.9MHz
Series
Frequency - Self Resonant
75MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 2 Lead
Tolerance
±3%
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQW2UAS2R2J0CLMurata Electronics1.567490-18490-1-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes